MCP3903-E/SS | |
---|---|
DigiKey Part Number | MCP3903-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP3903-E/SS |
Description | IC AFE 6 CHAN 24BIT 28SSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 24 Bit 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3903-E/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 6 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
25 | ¥41.22920 | ¥1,030.73 |
100 | ¥37.57370 | ¥3,757.37 |