AIS339 | |
---|---|
DigiKey Part Number | 4798-AIS339TR-ND - Tape & Reel (TR) 4798-AIS339CT-ND - Cut Tape (CT) 4798-AIS339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIS339 |
Description | CHAMELEON ENABLES SIGNAL CAPTURE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Channel AFE 18 Bit 48-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIStorm, Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 18 | |
Number of Channels | 5 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-TQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.87200 | ¥408.72 |
25 | ¥38.63440 | ¥965.86 |
100 | ¥33.48480 | ¥3,348.48 |
250 | ¥31.76760 | ¥7,941.90 |
500 | ¥28.50500 | ¥14,252.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.04036 | ¥24,040.36 |
2,000 | ¥22.83834 | ¥45,676.68 |