TL072HIPWR | |
---|---|
DigiKey Part Number | 296-TL072HIPWRTR-ND - Tape & Reel (TR) 296-TL072HIPWRCT-ND - Cut Tape (CT) 296-TL072HIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072HIPWR |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072HIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24640 | ¥56.16 |
100 | ¥1.67150 | ¥167.15 |
250 | ¥1.51488 | ¥378.72 |
500 | ¥1.25380 | ¥626.90 |
1,000 | ¥0.94027 | ¥940.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86195 | ¥2,585.85 |
6,000 | ¥0.80971 | ¥4,858.26 |
15,000 | ¥0.75746 | ¥11,361.90 |
30,000 | ¥0.69478 | ¥20,843.40 |
75,000 | ¥0.66866 | ¥50,149.50 |