DSLVDS1047PWR | |
---|---|
DigiKey Part Number | 296-50740-2-ND - Tape & Reel (TR) 296-50740-1-ND - Cut Tape (CT) 296-50740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSLVDS1047PWR |
Description | IC DRIVER FULL 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DSLVDS1047PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.42700 | ¥144.27 |
25 | ¥13.60880 | ¥340.22 |
100 | ¥11.59480 | ¥1,159.48 |
250 | ¥10.88732 | ¥2,721.83 |
500 | ¥9.52646 | ¥4,763.23 |
1,000 | ¥7.89329 | ¥7,893.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.34896 | ¥18,372.40 |
5,000 | ¥7.07677 | ¥35,383.85 |