EV-RADAR-MMIC2 | |
---|---|
DigiKey Part Number | EV-RADAR-MMIC2-ND |
Manufacturer | |
Manufacturer Product Number | EV-RADAR-MMIC2 |
Description | EVAL BRD ADF4159 ADF5901 ADF5904 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4159, ADF5901, ADF5904 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 24GHz | |
Voltage - Supply | 5V, ±9V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADF4159, ADF5901, ADF5904 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,364.32000 | ¥6,364.32 |