EV-ADF5901SD2Z | |
---|---|
DigiKey Part Number | EV-ADF5901SD2Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF5901SD2Z |
Description | EVAL BOARD ADF5901 DOWNCONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4159, ADF5901 Voltage Controlled Oscillator (VCO) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Voltage Controlled Oscillator (VCO) | |
Embedded | - | |
Utilized IC / Part | ADF4159, ADF5901 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,546.02000 | ¥4,546.02 |