ADF5904WCCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF5904WCCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF5904WCCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF5904WCCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF5904WCCPZ-RL7 |
Description | IC 4 CHANNEL MMIC 24GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 24GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5904WCCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 24GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.95000 | ¥275.95 |
10 | ¥271.40100 | ¥2,714.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥271.40134 | ¥407,102.01 |