ETXO-H33CL-100.000 | |
---|---|
DigiKey Part Number | XC2134-ND |
Manufacturer | |
Manufacturer Product Number | ETXO-H33CL-100.000 |
Description | XTAL OSC TCXO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETXO-H33CL-100.000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 18mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.46000 | ¥82.46 |
10 | ¥77.27600 | ¥772.76 |
50 | ¥74.70020 | ¥3,735.01 |
100 | ¥72.12430 | ¥7,212.43 |
500 | ¥69.54846 | ¥34,774.23 |
1,000 | ¥64.39672 | ¥64,396.72 |