TB522-100.0M | |
---|---|
DigiKey Part Number | CW805-2-ND - Tape & Reel (TR) CW805-1-ND - Cut Tape (CT) CW805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB522-100.0M |
Description | XTAL OSC TCXO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.88000 | ¥200.88 |
10 | ¥187.52000 | ¥1,875.20 |
50 | ¥184.17380 | ¥9,208.69 |
100 | ¥178.14720 | ¥17,814.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥178.14708 | ¥44,536.77 |