ADF5901ACPZ | |
---|---|
DigiKey Part Number | 505-ADF5901ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5901ACPZ |
Description | 24GHZ TX MMIC: VCO_PGA+ DUAL PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Radar 24GHz ~ 24.25GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5901ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | VCO | |
Frequency | 24GHz ~ 24.25GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥443.25000 | ¥443.25 |
10 | ¥413.53300 | ¥4,135.33 |
25 | ¥396.20440 | ¥9,905.11 |
80 | ¥359.05850 | ¥28,724.68 |
230 | ¥346.67739 | ¥79,735.80 |