K-LD7-EVAL-RFB-01H | |
---|---|
DigiKey Part Number | 2012-K-LD7-EVAL-RFB-01H-ND |
Manufacturer | |
Manufacturer Product Number | K-LD7-EVAL-RFB-01H |
Description | EVAL BOARD FOR K-LD7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-LD7 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFbeam Microwave GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 30m | |
Interface | Serial, USB | |
Sensitivity | 24GHz | |
Voltage - Supply | 3.2V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | K-LD7 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,580.06000 | ¥1,580.06 |