ST100 | |
---|---|
DigiKey Part Number | 2012-1007-ND |
Manufacturer | |
Manufacturer Product Number | ST100 |
Description | EVAL BOARD FOR K-LC1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - Radar Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RFbeam Microwave GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 24GHz | |
Voltage - Supply | - | |
Embedded | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,683.53000 | ¥4,683.53 |