IWR6843ISK | |
---|---|
DigiKey Part Number | 296-IWR6843ISK-ND |
Manufacturer | |
Manufacturer Product Number | IWR6843ISK |
Description | EVAL BOARD FOR IWR6843 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IWR6843 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | - | |
Sensitivity | 60GHz | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | IWR6843 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,724.06000 | ¥1,724.06 |