AWR1843AOPEVM

DigiKey Part Number
296-AWR1843AOPEVM-ND
Manufacturer
Manufacturer Product Number
AWR1843AOPEVM
Description
EVAL BOARD FOR AWR1843AOP
Customer Reference
Detailed Description
AWR1843AOP - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Radar
Sensing Range
-
Interface
-
Sensitivity
76GHz ~ 81GHz
Voltage - Supply
-
Embedded
-
Supplied Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
AWR1843AOP
Note
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,540.16000¥2,540.16
Manufacturers Standard Package