AWR1843ABGABLQ1 | |
---|---|
DigiKey Part Number | 296-AWR1843ABGABLQ1-ND |
Manufacturer | |
Manufacturer Product Number | AWR1843ABGABLQ1 |
Description | IC RF DETECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 76GHz ~ 81GHz SPI Interface 161-FC/CSP (10.4x10.4) |
Datasheet | Datasheet |
EDA/CAD Models | AWR1843ABGABLQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 76GHz ~ 81GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 161-TFBGA, FCCSP | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.18000 | ¥237.18 |
10 | ¥233.25600 | ¥2,332.56 |