IWR1443BOOST | |
---|---|
DigiKey Part Number | 296-52309-ND |
Manufacturer | |
Manufacturer Product Number | IWR1443BOOST |
Description | BOOSTERPACK IWR1443 RADAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IWR1443 Radar Sensor LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | IWR1443 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | LaunchPad | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.68000 | ¥2,945.68 |