IWR1443FQAGABLR | |
---|---|
DigiKey Part Number | 296-53137-2-ND - Tape & Reel (TR) 296-53137-1-ND - Cut Tape (CT) 296-53137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IWR1443FQAGABLR |
Description | IC RF TXRX+MCU 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 76GHz ~ 81GHz 161-LFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | IWR1443FQAGABLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 900Mbps | |
Power - Output | 12dBm | |
Sensitivity | - | |
Memory Size | 576kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 3 | |
Voltage - Supply | 1.71V ~ 1.89V, 3.15V ~ 3.45V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 161-LFBGA, FCBGA | |
Supplier Device Package | 161-FC/CSP (10.4x10.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.36000 | ¥216.36 |
10 | ¥180.31100 | ¥1,803.11 |
25 | ¥159.70400 | ¥3,992.60 |
100 | ¥154.55210 | ¥15,455.21 |
500 | ¥144.24864 | ¥72,124.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥137.03621 | ¥137,036.21 |