MX25L3233FM2I-08G | |
---|---|
DigiKey Part Number | MX25L3233FM2I-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L3233FM2I-08G |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L3233FM2I-08G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1.2ms | |
Voltage - Supply | 2.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.71400 | ¥57.14 |
25 | ¥5.45120 | ¥136.28 |
50 | ¥5.26080 | ¥263.04 |
100 | ¥5.07610 | ¥507.61 |
250 | ¥4.84148 | ¥1,210.37 |
500 | ¥4.67106 | ¥2,335.53 |
1,000 | ¥4.50644 | ¥4,506.44 |
5,000 | ¥4.14549 | ¥20,727.45 |