ST1S40IDR | |
---|---|
DigiKey Part Number | 497-12968-2-ND - Tape & Reel (TR) 497-12968-1-ND - Cut Tape (CT) 497-12968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S40IDR |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST1S40IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.78700 | ¥157.87 |
25 | ¥14.89760 | ¥372.44 |
100 | ¥12.69230 | ¥1,269.23 |
250 | ¥11.91768 | ¥2,979.42 |
500 | ¥10.42794 | ¥5,213.97 |
1,000 | ¥8.64030 | ¥8,640.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.37480 | ¥18,437.00 |