80.00000038 | |
---|---|
DigiKey Part Number | 2191-80.00000038-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000038 |
Description | EVAL BOARD FOR SMR-334 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | 24GHz | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,910.49000 | ¥3,910.49 |