101990885 | |
---|---|
DigiKey Part Number | 1597-101990885-ND |
Manufacturer | |
Manufacturer Product Number | 101990885 |
Description | RESPIRATORY SLEEP DETECT RADAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 2.75m | |
Interface | - | |
Sensitivity | 24GHz | |
Voltage - Supply | 4.5V ~ 6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.03000 | ¥238.03 |