SEN0557 | |
---|---|
DigiKey Part Number | 1738-SEN0557-ND |
Manufacturer | |
Manufacturer Product Number | SEN0557 |
Description | SENSOR RADAR GPIO/UART OUTPUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor GPIO, UART Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | GPIO, UART | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |