AWR2943ABGALTRQ1 | |
---|---|
DigiKey Part Number | 296-AWR2943ABGALTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR2943ABGALTRQ1 |
Description | SENSOR RADAR CAN/GPIO/I2C OUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, GPIO, I2C, LVDS, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, GPIO, I2C, LVDS, SPI, UART | |
Operating Temperature | -40°C ~ 140°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥263.21943 | ¥263,219.43 |