101990981 | |
---|---|
DigiKey Part Number | 1597-101990981-ND |
Manufacturer | |
Manufacturer Product Number | 101990981 |
Description | SENSOR - RADAR SENSOR FREQUENCY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Frequency Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Frequency | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.55000 | ¥314.55 |