AI-RD-03 | |
---|---|
DigiKey Part Number | 357-AI-RD-03-ND |
Manufacturer | |
Manufacturer Product Number | AI-RD-03 |
Description | RF TXRX MOD ISM>1GHZTHROUGH HOLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 24GHz ~ 24.25GHz Antenna Not Included Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 24GHz ~ 24.25GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | S3KM1110 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-DIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.58000 | ¥92.58 |
10 | ¥83.62600 | ¥836.26 |
25 | ¥79.73480 | ¥1,993.37 |
100 | ¥69.23390 | ¥6,923.39 |
250 | ¥66.12248 | ¥16,530.62 |
500 | ¥60.28824 | ¥30,144.12 |
1,000 | ¥52.50912 | ¥52,509.12 |