80.00000351 | |
---|---|
DigiKey Part Number | 2191-80.00000351TR-ND - Tape & Reel (TR) 2191-80.00000351CT-ND - Cut Tape (CT) 2191-80.00000351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80.00000351 |
Description | INS-3331 RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar SPI Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 80.00000351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.8V ~ 5.5V | |
Coverage | - | |
Output Type | SPI | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.66000 | ¥387.66 |
5 | ¥326.95600 | ¥1,634.78 |
10 | ¥303.84200 | ¥3,038.42 |
25 | ¥275.80320 | ¥6,895.08 |
50 | ¥256.33380 | ¥12,816.69 |
100 | ¥238.24740 | ¥23,824.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥218.71022 | ¥49,209.80 |