80.00000079 | |
---|---|
DigiKey Part Number | 2191-80.00000079-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000079 |
Description | IPM-365_F RADAR MODULE |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Sensor Type | Radar | |
Voltage - Supply | 2.85V ~ 3.3V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.62000 | ¥128.62 |
10 | ¥101.80200 | ¥1,018.02 |
25 | ¥96.44120 | ¥2,411.03 |
100 | ¥83.04580 | ¥8,304.58 |