80.00000346 | |
---|---|
DigiKey Part Number | 2191-80.00000346TR-ND - Tape & Reel (TR) 2191-80.00000346CT-ND - Cut Tape (CT) 2191-80.00000346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80.00000346 |
Description | SMR-333 24GHZ RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.30000 | ¥205.30 |
5 | ¥173.08400 | ¥865.42 |
10 | ¥160.85200 | ¥1,608.52 |
25 | ¥145.99640 | ¥3,649.91 |
50 | ¥135.68620 | ¥6,784.31 |
100 | ¥126.10870 | ¥12,610.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥104.88376 | ¥94,395.38 |