80.00000342 | |
---|---|
DigiKey Part Number | 2191-80.00000342TR-ND - Tape & Reel (TR) 2191-80.00000342CT-ND - Cut Tape (CT) 2191-80.00000342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80.00000342 |
Description | SMR-314 RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.39000 | ¥188.39 |
5 | ¥158.83600 | ¥794.18 |
10 | ¥147.60700 | ¥1,476.07 |
25 | ¥141.65080 | ¥3,541.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥141.65152 | ¥127,486.37 |