80.00000358 | |
---|---|
DigiKey Part Number | 2191-80.00000358-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000358 |
Description | IPS-937 24GHZ RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 4.75V ~ 5.25V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥827.00000 | ¥827.00 |
10 | ¥689.17700 | ¥6,891.77 |
27 | ¥666.20259 | ¥17,987.47 |
81 | ¥643.22827 | ¥52,101.49 |