80.00000161 | |
---|---|
DigiKey Part Number | 2191-80.00000161-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000161 |
Description | IPS-280 RADAR MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
210 | ¥1,626.27705 | ¥341,518.18 |