80.00000328 | |
---|---|
DigiKey Part Number | 2191-80.00000328-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000328 |
Description | IVS-979 RADAR MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 5.3V ~ 6V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -30°C ~ 60°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,501.65000 | ¥3,501.65 |