80.00000191 | |
---|---|
DigiKey Part Number | 2191-80.00000191-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000191 |
Description | ISYS-4001 RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar SPI Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 10V ~ 30V | |
Coverage | - | |
Output Type | SPI | |
Mounting Type | Wall Mount | |
Color | - | |
Operating Temperature | -25°C ~ 60°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,526.90000 | ¥4,526.90 |
10 | ¥4,378.76400 | ¥43,787.64 |