80.00000347 | |
---|---|
DigiKey Part Number | 2191-80.00000347TR-ND - Tape & Reel (TR) 2191-80.00000347CT-ND - Cut Tape (CT) 2191-80.00000347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80.00000347 |
Description | SMR-334 RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 3.2V ~ 3.4V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | - | |
Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.93000 | ¥139.93 |
10 | ¥117.31700 | ¥1,173.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥117.31679 | ¥105,585.11 |