80.00000368 | |
---|---|
DigiKey Part Number | 2191-80.00000368-ND |
Manufacturer | |
Manufacturer Product Number | 80.00000368 |
Description | IVS-362 RADAR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Radar Analog Signal Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | InnoSenT GmbH | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Voltage - Supply | 4.25V ~ 5.75V | |
Coverage | - | |
Output Type | Analog Signal | |
Mounting Type | Chassis Mount | |
Color | - | |
Operating Temperature | -30°C ~ 60°C | |
Manual Override | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.83000 | ¥923.83 |
5 | ¥779.27200 | ¥3,896.36 |
10 | ¥724.24400 | ¥7,242.44 |
25 | ¥657.45680 | ¥16,436.42 |
40 | ¥625.63850 | ¥25,025.54 |
80 | ¥581.51513 | ¥46,521.21 |