K-LD2-RFB-00H-02 | |
---|---|
DigiKey Part Number | 2012-1004-ND |
Manufacturer | |
Manufacturer Product Number | K-LD2-RFB-00H-02 |
Description | RF TXRX MOD RADAR CER PATCH TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Serial Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | ||
Modulation | CW | |
Frequency | 24.05GHz ~ 24.25GHz | |
Data Rate | 38400bps | |
Power - Output | 12dBm | |
Sensitivity | -127dBc | |
Serial Interfaces | GPO, UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Receiving | 55mA | |
Current - Transmitting | 55mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.73000 | ¥450.73 |
10 | ¥379.57900 | ¥3,795.79 |
25 | ¥355.85760 | ¥8,896.44 |
100 | ¥343.99410 | ¥34,399.41 |