V-MD3_M12-RFB-00A-01 | |
---|---|
DigiKey Part Number | 2012-V-MD3_M12-RFB-00A-01-ND |
Manufacturer | |
Manufacturer Product Number | V-MD3_M12-RFB-00A-01 |
Description | RF TXRX MOD RADAR CER PATCH CHAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar TCP/IP, UDP Transceiver Module 60GHz ~ 64GHz Integrated, Ceramic Patch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | ||
Modulation | FMCW | |
Frequency | 60GHz ~ 64GHz | |
Data Rate | 100Mbps | |
Power - Output | 15dBm | |
Sensitivity | -144dBc | |
Serial Interfaces | 100BASE-T, GPO | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 8V ~ 32V | |
Current - Receiving | 300mA | |
Current - Transmitting | 300mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,367.32000 | ¥10,367.32 |