K-MC1-RFB-00D | |
---|---|
DigiKey Part Number | 2012-K-MC1-RFB-00D-ND |
Manufacturer | |
Manufacturer Product Number | K-MC1-RFB-00D |
Description | RF TXRX MOD RADAR CER PATCH CHAS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 24.05GHz ~ 24.25GHz Integrated, Ceramic Patch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | - | |
Modulation | FMCW, FSK | |
Frequency | 24.05GHz ~ 24.25GHz | |
Data Rate | - | |
Power - Output | 16.5dBm | |
Sensitivity | -141dBc | |
Serial Interfaces | - | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Receiving | 90mA | |
Current - Transmitting | 90mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,185.41000 | ¥1,185.41 |