V-LD1-RFB-00M-01 | |
---|---|
DigiKey Part Number | 2012-V-LD1-RFB-00M-01-ND |
Manufacturer | |
Manufacturer Product Number | V-LD1-RFB-00M-01 |
Description | RF TXRX MODULE RADAR SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Transceiver Module 59GHz ~ 63GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Radar | |
Frequency | 59GHz ~ 63GHz | |
Serial Interfaces | UART | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.83000 | ¥398.83 |
5 | ¥398.22400 | ¥1,991.12 |
10 | ¥397.94600 | ¥3,979.46 |
25 | ¥397.58120 | ¥9,939.53 |
40 | ¥397.39350 | ¥15,895.74 |
80 | ¥397.11950 | ¥31,769.56 |