TCP/IP, UDP RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥10,367.32000 Bulk | Bulk | Active | Not Verified | Radar | TCP/IP, UDP | FMCW | 60GHz ~ 64GHz | 100Mbps | 15dBm | -144dBc | 100BASE-T, GPO | Integrated, Ceramic Patch | - | - | 8V ~ 32V | 300mA | 300mA | Chassis Mount | -20°C ~ 85°C | Module | |||
1 In Stock | 1 : ¥17,041.37000 Bulk | Bulk | Obsolete | Not Verified | Radar | TCP/IP, UDP | FMCW | 23.8GHz ~ 24.8GHz | 1Gbps | 19dBm | -151dBc | 1000BASE-T, GPO, UART | Integrated, Ceramic Patch | - | - | 10V ~ 16V | 600mA | 600mA | Chassis Mount | -20°C ~ 85°C | Module |