K-MD2-RFB-01F-01 | |
---|---|
DigiKey Part Number | 2012-1005-ND |
Manufacturer | |
Manufacturer Product Number | K-MD2-RFB-01F-01 |
Description | RF TXRX MOD RADAR CER PATCH CHAS |
Customer Reference | |
Detailed Description | Radar TCP/IP, UDP Transceiver Module 23.8GHz ~ 24.8GHz Integrated, Ceramic Patch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Radar | |
Protocol | ||
Modulation | FMCW | |
Frequency | 23.8GHz ~ 24.8GHz | |
Data Rate | 1Gbps | |
Power - Output | 19dBm | |
Sensitivity | -151dBc | |
Serial Interfaces | 1000BASE-T, GPO, UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 10V ~ 16V | |
Current - Receiving | 600mA | |
Current - Transmitting | 600mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |