XM125 | |
---|---|
DigiKey Part Number | 1891-XM125-ND |
Manufacturer | |
Manufacturer Product Number | XM125 |
Description | A121 ENTRY+ RADAR SENSOR MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | XM125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.30000 | ¥188.30 |
5 | ¥184.47600 | ¥922.38 |
10 | ¥153.70200 | ¥1,537.02 |
25 | ¥142.22520 | ¥3,555.63 |
50 | ¥138.39980 | ¥6,919.99 |
100 | ¥119.18790 | ¥11,918.79 |
500 | ¥111.45146 | ¥55,725.73 |