XM132 | |
---|---|
DigiKey Part Number | 1891-XM132-ND |
Manufacturer | |
Manufacturer Product Number | XM132 |
Description | A111 ENTRY RADAR SENSOR MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | A111, STM32G071CB - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | XM132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 7m | |
Interface | I2C, UART | |
Sensitivity | 60GHz | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | A111, STM32G071CB | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.21000 | ¥171.21 |
5 | ¥167.73000 | ¥838.65 |
10 | ¥139.76000 | ¥1,397.60 |
25 | ¥129.30360 | ¥3,232.59 |
50 | ¥125.90300 | ¥6,295.15 |
100 | ¥110.94090 | ¥11,094.09 |