A111-001-T&R | |
---|---|
DigiKey Part Number | 1891-A111-001-T&RTR-ND - Tape & Reel (TR) 1891-A111-001-T&RCT-ND - Cut Tape (CT) 1891-A111-001-T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A111-001-T&R |
Description | IC SENSOR PCR RADAR 60GHZ FCCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Digital, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | A111-001-T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Digital, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.97000 | ¥120.97 |
10 | ¥95.76600 | ¥957.66 |
25 | ¥90.72160 | ¥2,268.04 |
100 | ¥78.12190 | ¥7,812.19 |
500 | ¥73.08172 | ¥36,540.86 |
1,000 | ¥69.30158 | ¥69,301.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥67.03354 | ¥201,100.62 |