XM126 | |
---|---|
DigiKey Part Number | 1891-XM126-ND |
Manufacturer | |
Manufacturer Product Number | XM126 |
Description | A121 IOT RADAR SENSOR MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | A121, nRF52840 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | 20m | |
Interface | I2C, SPI, UART | |
Sensitivity | 60GHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | A121, nRF52840 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.14000 | ¥315.14 |
5 | ¥308.68000 | ¥1,543.40 |
10 | ¥257.24700 | ¥2,572.47 |
25 | ¥237.94920 | ¥5,948.73 |
50 | ¥231.48820 | ¥11,574.41 |
100 | ¥199.35440 | ¥19,935.44 |