XB122 | |
---|---|
DigiKey Part Number | 1891-XB122-ND |
Manufacturer | |
Manufacturer Product Number | XB122 |
Description | BREAKOUT BOARD FOR XM122 XM126 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XM122, XM126 - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | UART, USB | |
Sensitivity | 60GHz | |
Voltage - Supply | 5V, USB | |
Embedded | - | |
Supplied Contents | Partially Populated Board(s) - Main IC Not Included | |
Utilized IC / Part | XM122, XM126 | |
Note | Main IC/Module/Part Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥748.41000 | ¥748.41 |