XM123 | |
---|---|
DigiKey Part Number | 1891-XM123-ND |
Manufacturer | |
Manufacturer Product Number | XM123 |
Description | A111 ENTRY+ RADAR SENSOR MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | A111, STM32L431CB - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | XM123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | I2C, UART | |
Sensitivity | 60GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | A111, STM32L431CB | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
5 | ¥129.55000 | ¥647.75 |
10 | ¥107.95900 | ¥1,079.59 |
25 | ¥99.91320 | ¥2,497.83 |
50 | ¥97.20400 | ¥4,860.20 |
100 | ¥83.65870 | ¥8,365.87 |
500 | ¥78.32154 | ¥39,160.77 |