XM131 | |
---|---|
DigiKey Part Number | 1891-XM131-ND |
Manufacturer | |
Manufacturer Product Number | XM131 |
Description | A111 ENTRY RADAR SENSOR MODULE |
Customer Reference | |
Detailed Description | A111, STM32G071CB - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | XM131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Radar | |
Sensing Range | - | |
Interface | I2C, UART | |
Sensitivity | 60GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | A111, STM32G071CB | |
Note | - | |
Base Product Number |