XC112 | |
---|---|
DigiKey Part Number | 1891-1004-ND |
Manufacturer | |
Manufacturer Product Number | XC112 |
Description | CONNECTOR BOARD FOR XR112 |
Customer Reference | |
Detailed Description | A111, XR112 Expansion Board Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | A111, XR112 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.26000 | ¥1,633.26 |