LH112 | |
---|---|
DigiKey Part Number | 1891-1007-ND |
Manufacturer | |
Manufacturer Product Number | LH112 |
Description | LENS (3) KIT & HOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XM112, XR112 - Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acconeer AB | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens | |
For Use With/Related Products | XM112, XR112 | |
Note | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.87000 | ¥307.87 |